
0154.100DR | |
|---|---|
DigiKey Part Number | F7113TR-ND - Tape & Reel (TR) F7113CT-ND - Cut Tape (CT) F7113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.100DR |
Description | FUSE BRD MT 100MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.100DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.00138 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 3.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,26800 € | 16,34 € |
| 10 | 3,01600 € | 30,16 € |
| 50 | 2,50220 € | 125,11 € |
| 100 | 2,30780 € | 230,78 € |
| 250 | 2,07292 € | 518,23 € |
| 500 | 1,91026 € | 955,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,50315 € | 2.254,72 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |






