
0154.200DR | |
|---|---|
DigiKey Part Number | F11388TR-ND - Tape & Reel (TR) F11388CT-ND - Cut Tape (CT) F11388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.200DR |
Description | FUSE BRD MT 200MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.200DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0089 |
Mounting Type Requires Holder, Surface Mount | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.8372 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,40800 € | 17,04 € |
| 10 | 3,14500 € | 31,45 € |
| 50 | 2,60880 € | 130,44 € |
| 100 | 2,40620 € | 240,62 € |
| 250 | 2,16124 € | 540,31 € |
| 500 | 1,99160 € | 995,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,57380 € | 2.360,70 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |












