
SN74AVCA164245GR | |
|---|---|
DigiKey Part Number | 296-14450-2-ND - Tape & Reel (TR) 296-14450-1-ND - Cut Tape (CT) 296-14450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCA164245GR |
Description | IC XLTR VL BIDIR 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCA164245GR Models |
Category | Voltage - VCCA 1.4 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.4 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVCBH164245GR | Texas Instruments | 799 | 296-14002-1-ND | 4,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 0,99400 € | 24,85 € |
| 100 | 0,88520 € | 88,52 € |
| 250 | 0,83320 € | 208,30 € |
| 500 | 0,82312 € | 411,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75492 € | 1.509,84 € |
| 4.000 | 0,73746 € | 2.949,84 € |
| 6.000 | 0,72872 € | 4.372,32 € |
| 10.000 | 0,71903 € | 7.190,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |








