
0154.062DR | |
|---|---|
DigiKey Part Number | F3148TR-ND - Tape & Reel (TR) F3148CT-ND - Cut Tape (CT) F3148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.062DR |
Description | FUSE BRD MNT 62MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.062DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.9E-4 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 5.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 5 | 5,25800 € | 26,29 € |
| 10 | 4,85300 € | 48,53 € |
| 50 | 4,02440 € | 201,22 € |
| 100 | 3,71130 € | 371,13 € |
| 250 | 3,33240 € | 833,10 € |
| 500 | 3,09890 € | 1.549,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,53177 € | 3.797,65 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |






