
0451.062MRL | |
|---|---|
DigiKey Part Number | F3153TR-ND - Tape & Reel (TR) F3153CT-ND - Cut Tape (CT) F3153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.062MRL |
Description | FUSE BRD MNT 62MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.062MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.9E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 5.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 5 | 4,97800 € | 24,89 € |
| 10 | 4,59300 € | 45,93 € |
| 50 | 3,80960 € | 190,48 € |
| 100 | 3,51320 € | 351,32 € |
| 250 | 3,15472 € | 788,68 € |
| 500 | 2,91746 € | 1.458,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,38353 € | 2.383,53 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |






