882-853
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882-853

DigiKey Part Number
F9151-ND
Manufacturer
Manufacturer Product Number
882-853
Description
ZCASE HOLDER ASSM 3WAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 32V 3 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
882-853 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
Horizontal and Vertical
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,39000 €21,39 €
517,75000 €88,75 €
1016,37700 €163,77 €
5013,57000 €678,50 €
10012,50620 €1.250,62 €
30010,97637 €3.292,91 €
50010,32432 €5.162,16 €
Manufacturers Standard Package
Unit Price without VAT:21,39000 €
Unit Price with VAT:25,45410 €