3298040.H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3298200.H

DigiKey Part Number
F8711-ND
Manufacturer
Manufacturer Product Number
3298200.H
Description
FUSE BRD MT 200A 32VDC MOD 100PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
235000.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
DC Cold Resistance
0.000231 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,05000 €14,05 €
511,66000 €58,30 €
1010,75700 €107,57 €
508,91580 €445,79 €
1008,21850 €821,85 €
3007,21563 €2.164,69 €
5007,19356 €3.596,78 €
Manufacturers Standard Package
Unit Price without VAT:14,05000 €
Unit Price with VAT:16,71950 €