
3298060.H | |
|---|---|
DigiKey Part Number | F8705-ND |
Manufacturer | |
Manufacturer Product Number | 3298060.H |
Description | FUSE BRD MNT 60A 32VDC MOD 100PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 18000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm) | |
DC Cold Resistance | 0.00098 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,05000 € | 14,05 € |
| 5 | 11,66000 € | 58,30 € |
| 10 | 10,75700 € | 107,57 € |
| 50 | 8,91580 € | 445,79 € |
| 100 | 8,21850 € | 821,85 € |
| 300 | 7,21563 € | 2.164,69 € |
| 500 | 7,19356 € | 3.596,78 € |
| Unit Price without VAT: | 14,05000 € |
|---|---|
| Unit Price with VAT: | 16,71950 € |








