3298350.ZXSTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3298350.ZXSTA

DigiKey Part Number
3298350.ZXSTA-ND
Manufacturer
Manufacturer Product Number
3298350.ZXSTA
Description
FUSE AUTO 350A 32VDC MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350 A 32 V Fuse Automotive Bolt Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
570000.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
DC Cold Resistance
0.103 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,75000 €12,75 €
510,57800 €52,89 €
109,76000 €97,60 €
508,08980 €404,49 €
1007,45740 €745,74 €
4806,46371 €3.102,58 €
Manufacturers Standard Package
Unit Price without VAT:12,75000 €
Unit Price with VAT:15,17250 €