250 A 32 V Fuse Automotive Bolt Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3298250.Z

DigiKey Part Number
3298250.Z-ND
Manufacturer
Manufacturer Product Number
3298250.Z
Description
FUSE AUTO 250A 32VDC MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 A 32 V Fuse Automotive Bolt Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
160000.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.185" L x 1.047" W x 0.634" H (30.10mm x 26.60mm x 16.10mm)
DC Cold Resistance
0.167 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,17000 €14,17 €
511,75600 €58,78 €
1010,84700 €108,47 €
508,99000 €449,50 €
1008,28680 €828,68 €
4807,26206 €3.485,79 €
Manufacturers Standard Package
Unit Price without VAT:14,17000 €
Unit Price with VAT:16,86230 €