Reflector 43° ~ 58° Wide Round, 49.9mm Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16002_MIRELLA-G2-WW

DigiKey Part Number
711-1487-ND
Manufacturer
Manufacturer Product Number
F16002_MIRELLA-G2-WW
Description
REFLECTOR ROUND 1POS 49,9MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 43° ~ 58° Wide Round, 49.9mm Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Style/Size
Round, 49.9mm
Optical Pattern
Wide
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Osram, Samsung, Tridonic
Viewing Angle
43° ~ 58°
Mounting Type
Socket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,97000 €3,97 €
282,62679 €73,55 €
1122,30884 €258,59 €
5042,06377 €1.040,14 €
1.0081,97737 €1.993,19 €
2.0161,90426 €3.838,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €