Vesta-Dim-to-Warm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-DR-1830G-1000-A-13

DigiKey Part Number
BXRV-DR-1830G-1000-A-13-ND
Manufacturer
Manufacturer Product Number
BXRV-DR-1830G-1000-A-13
Description
LED COB VESTA WM WHT RECT 2400K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
684lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
17V
Lumens/Watt @ Current - Test
115 lm/W
Current - Max
420mA
CRI (Color Rendering Index)
90
Viewing Angle
110°
Features
-
Size / Dimension
15.00mm L x 12.00mm W
Height
1.70mm
Light Emitting Surface (LES)
9.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,30000 €1,30 €
501,25380 €62,69 €
1001,25240 €125,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €