
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 45mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Cree, Citizen, Nichia, Samsung, Seoul, Tridonic | |
Viewing Angle | 20° ~ 49° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 45 | 1,95933 € | 88,17 € |
| 135 | 1,76889 € | 238,80 € |
| 540 | 1,58976 € | 858,47 € |
| 1.035 | 1,52410 € | 1.577,44 € |
| 2.025 | 1,46632 € | 2.969,30 € |
| 5.040 | 1,40145 € | 7.063,31 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |
















