
BXRV-DR-1827G-1000-B-13 | |
|---|---|
DigiKey Part Number | BXRV-DR-1827G-1000-B-13-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-DR-1827G-1000-B-13 |
Description | LED COB VESTA WM WHT RECT 2250K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2250K (1800K ~ 2700K) 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1242lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
Current - Max | 420mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 15.00mm L x 12.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 9.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 50 | 2,02960 € | 101,48 € |
| 100 | 2,01890 € | 201,89 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |















