Xlamp-CXB1310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1310-0000-000N0ZJ430H

DigiKey Part Number
CXB1310-0000-000N0ZJ430H-ND
Manufacturer
Manufacturer Product Number
CXB1310-0000-000N0ZJ430H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1310 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1191lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
95 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
95
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.55mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,92000 €14,92 €
1014,17800 €141,78 €
5013,77540 €688,77 €
10012,68600 €1.268,60 €
20011,53685 €2.307,37 €
50010,80550 €5.402,75 €
Manufacturers Standard Package
Unit Price without VAT:14,92000 €
Unit Price with VAT:17,75480 €