
A17170-03 | |
|---|---|
DigiKey Part Number | 926-1579-ND |
Manufacturer | |
Manufacturer Product Number | A17170-03 |
Description | TPUTTY 508 360CC EFD CARTRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 360cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 360cc Cartridge | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Green | |
Thermal Conductivity | 3.70W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Mix | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 180,74778 € | 1.626,73 € |
| Unit Price without VAT: | 180,74778 € |
|---|---|
| Unit Price with VAT: | 215,08986 € |



