A17170-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17170-02

DigiKey Part Number
926-1578-ND
Manufacturer
Manufacturer Product Number
A17170-02
Description
TPUTTY 508
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 180cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Type
Silicone Compound
Size / Dimension
180cc Cartridge
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Green
Thermal Conductivity
3.70W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
6 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,25000 €81,25 €
1869,67556 €1.254,16 €
3667,14861 €2.417,35 €
5465,71185 €3.548,44 €
10863,32370 €6.838,96 €
Manufacturers Standard Package
Unit Price without VAT:81,25000 €
Unit Price with VAT:96,68750 €