A17170-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17170-01

DigiKey Part Number
926-1577-ND
Manufacturer
Manufacturer Product Number
A17170-01
Description
TPUTTY 508
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 75cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Type
Silicone Compound
Size / Dimension
75cc Cartridge
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Green
Thermal Conductivity
3.70W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
6 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
151,55000 €51,55 €
1045,62300 €456,23 €
3043,03233 €1.290,97 €
5041,87700 €2.093,85 €
10040,35680 €4.035,68 €
Manufacturers Standard Package
Unit Price without VAT:51,55000 €
Unit Price with VAT:61,34450 €