
A17170-04 | |
|---|---|
DigiKey Part Number | A17170-04-ND |
Manufacturer | |
Manufacturer Product Number | A17170-04 |
Description | TPUTTY 508 CARTRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | - | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Green | |
Thermal Conductivity | 3.70W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 281,54250 € | 2.252,34 € |
| Unit Price without VAT: | 281,54250 € |
|---|---|
| Unit Price with VAT: | 335,03558 € |



