
57GF3030026C000100 | |
|---|---|
DigiKey Part Number | 903-57GF3030026C000100-ND |
Manufacturer | |
Manufacturer Product Number | 57GF3030026C000100 |
Description | THERM PAD 300MMX3MM W/ADH COPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Copper 300.00mm x 3.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermal Gasket | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 3.00mm | |
Thickness | 0.102" (2.60mm) | |
Material | Copper - Graphite, Foam | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Copper | |
Thermal Resistivity | 0.24°C/W | |
Thermal Conductivity | 4.1W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 73°F (23°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,42700 € | 34,27 € |
| 25 | 3,16120 € | 79,03 € |
| 200 | 2,75965 € | 551,93 € |
| 400 | 2,67010 € | 1.068,04 € |
| 600 | 2,62525 € | 1.575,15 € |
| 1.000 | 2,57557 € | 2.575,57 € |
| 2.600 | 2,49977 € | 6.499,40 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |




