
57GF3050050C000100 | |
|---|---|
DigiKey Part Number | 903-57GF3050050C000100-ND |
Manufacturer | |
Manufacturer Product Number | 57GF3050050C000100 |
Description | THERM PAD 300MMX5MM W/ADH COPPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Copper 300.00mm x 5.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermal Gasket | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 5.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Copper - Graphite, Foam | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Copper | |
Thermal Resistivity | 0.16°C/W | |
Thermal Conductivity | 6.1W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 73°F (23°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,38200 € | 43,82 € |
| 25 | 4,05320 € | 101,33 € |
| 150 | 3,61027 € | 541,54 € |
| 300 | 3,49043 € | 1.047,13 € |
| 600 | 3,39185 € | 2.035,11 € |
| 1.050 | 3,32510 € | 3.491,36 € |
| 2.550 | 3,23863 € | 8.258,51 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |


