57GF3030026C000100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57GF3030011C000100

DigiKey Part Number
903-57GF3030011C000100-ND
Manufacturer
Manufacturer Product Number
57GF3030011C000100
Description
THERM PAD 300MMX3MM W/ADH COPPER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Copper 300.00mm x 3.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Usage
Thermal Gasket
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
300.00mm x 3.00mm
Thickness
0.0394" (1.000mm)
Material
Copper - Graphite, Foam
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Copper
Thermal Resistivity
0.45°C/W
Thermal Conductivity
2.2W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
73°F (23°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,91000 €4,91 €
103,76200 €37,62 €
253,47360 €86,84 €
2003,03875 €607,75 €
4002,94175 €1.176,70 €
6002,89320 €1.735,92 €
1.0002,83937 €2.839,37 €
2.6002,75729 €7.168,95 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €