
9876-15-12-12(3) | |
|---|---|
DigiKey Part Number | 1067-9876-15-12-12(3)-ND |
Manufacturer | |
Manufacturer Product Number | 9876-15-12-12(3) |
Description | THERM TAPE 304.8MMX304.8MM W/ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Copper 304.80mm x 304.80mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Heat Spreading Tape | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.0059" (0.151mm) | |
Material | Copper | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Acrylic Tape | |
Color | Copper | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,03000 € | 72,03 € |
| 10 | 55,72200 € | 557,22 € |
| 25 | 50,63960 € | 1.265,99 € |
| 50 | 47,23220 € | 2.361,61 € |
| 100 | 44,16120 € | 4.416,12 € |
| Unit Price without VAT: | 72,03000 € |
|---|---|
| Unit Price with VAT: | 85,71570 € |







