39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0028-001

DigiKey Part Number
5425-XE-0028-001-ND
Manufacturer
Manufacturer Product Number
XE-0028-001
Description
PFA K, 1/0.2MM, 1M TWISTED, PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
Green
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,73000 €10,73 €
510,24800 €51,24 €
1010,04500 €100,45 €
259,78280 €244,57 €
509,58880 €479,44 €
1009,39890 €939,89 €
2509,15348 €2.288,37 €
5008,97210 €4.486,05 €
Manufacturers Standard Package
Unit Price without VAT:10,73000 €
Unit Price with VAT:12,76870 €