39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -76°F ~ 662°F (-60°C ~ 350°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3586-001

DigiKey Part Number
5425-XE-3586-001-ND
Manufacturer
Manufacturer Product Number
XE-3586-001
Description
ANSI EXPOSED JUNCTION K 1M PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -76°F ~ 662°F (-60°C ~ 350°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-76°F ~ 662°F (-60°C ~ 350°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Fiberglass
Plug Color
Yellow
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,73000 €11,73 €
511,19600 €55,98 €
1010,97400 €109,74 €
2510,68840 €267,21 €
5010,47660 €523,83 €
10010,26900 €1.026,90 €
25010,00092 €2.500,23 €
5009,80280 €4.901,40 €
Manufacturers Standard Package
Unit Price without VAT:11,73000 €
Unit Price with VAT:13,95870 €