
XE-3505-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3505-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3505-001 |
Description | EXPOSED THERMOCOUPLE-K-1M-IEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103°F ~ 500°F (-75°C ~ 260°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103°F ~ 500°F (-75°C ~ 260°C) |
Packaging Bag | Cable Length 39.370" (1000.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| 5 | 10,27400 € | 51,37 € |
| 10 | 10,07100 € | 100,71 € |
| 25 | 9,80800 € | 245,20 € |
| 50 | 9,61380 € | 480,69 € |
| 100 | 9,42340 € | 942,34 € |
| 250 | 9,17744 € | 2.294,36 € |
| 500 | 8,99558 € | 4.497,79 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 12,80440 € |








