
TC-K-TYPE | |
|---|---|
DigiKey Part Number | 1188-TC-K-TYPE-ND |
Manufacturer | |
Manufacturer Product Number | TC-K-TYPE |
Description | SENSOR TEMP -50~700C CONNECTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -50°C ~ 700°C Non-Grounded Connector |
Category | Temperature Range -50°C ~ 700°C |
Manufacturer Olimex LTD | Length - Lead Wire 37.400" (95cm) |
Packaging Bulk | Conductor Type Non-Grounded |
Part Status Active | Terminal Type Connector |
Element Type K - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |











