
XE-0447-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0447-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0447-001 |
Description | IEC PFA 1/0.5MM J PLUG 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 11.811" (300.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 5 | 9,62600 € | 48,13 € |
| 10 | 9,43500 € | 94,35 € |
| 25 | 9,18880 € | 229,72 € |
| 50 | 9,00680 € | 450,34 € |
| 100 | 8,82850 € | 882,85 € |
| 250 | 8,59796 € | 2.149,49 € |
| 500 | 8,42764 € | 4.213,82 € |
| 1.000 | 8,26057 € | 8.260,57 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |




