Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRM695ASFZ-WHT-25F | |
|---|---|
DigiKey Part Number | 5073-TRM695ASFZ-WHT-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRM695ASFZ-WHT-25F |
Description | C6A ANTIBACTERIAL S/FTP RJ45 26S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-WHT-25F | L-com | 3 | 5073-TRD626ASP-WHT-25F-ND | 79,24000 € | Parametric Equivalent |
| TRD626ASR-WHT-25F | L-com | 3 | 5073-TRD626ASR-WHT-25F-ND | 64,62000 € | Parametric Equivalent |
| TRD695APWHT-25 | L-com | 0 | 5073-TRD695APWHT-25-ND | 117,69000 € | Parametric Equivalent |
| TRM630ASF-WHT-25F | L-com | 0 | 5073-TRM630ASF-WHT-25F-ND | 61,54000 € | Parametric Equivalent |
| CAT6A-25WH | Triplett Test Equipment and Tools | 28 | 4958-CAT6A-25WH-ND | 32,42000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,53000 € | 93,53 € |
| Unit Price without VAT: | 93,53000 € |
|---|---|
| Unit Price with VAT: | 111,30070 € |










