
NLWH-25F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-25F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-25F-CAT6A-PATCH |
Description | 25FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,39000 € | 41,39 € |
| 10 | 35,17700 € | 351,77 € |
| 25 | 32,97560 € | 824,39 € |
| 50 | 31,40240 € | 1.570,12 € |
| 100 | 29,90530 € | 2.990,53 € |
| 250 | 28,03576 € | 7.008,94 € |
| Unit Price without VAT: | 41,39000 € |
|---|---|
| Unit Price with VAT: | 49,25410 € |

