
CAT6A-25WH | |
---|---|
DigiKey Part Number | 4958-CAT6A-25WH-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-25WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,16000 € | 31,16 € |
10 | 26,48700 € | 264,87 € |
25 | 24,82880 € | 620,72 € |
50 | 23,64440 € | 1.182,22 € |
100 | 22,51680 € | 2.251,68 € |
250 | 21,10888 € | 5.277,22 € |
Unit Price without VAT: | 31,16000 € |
---|---|
Unit Price with VAT: | 37,08040 € |