
TRD626ASR-WHT-25F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-WHT-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-WHT-25F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 € | 64,62 € |
| 10 | 54,92600 € | 549,26 € |
| 25 | 51,48960 € | 1.287,24 € |
| 50 | 49,03460 € | 2.451,73 € |
| 100 | 46,69710 € | 4.669,71 € |
| Unit Price without VAT: | 64,62000 € |
|---|---|
| Unit Price with VAT: | 76,89780 € |

