Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG695RG4-05M | |
|---|---|
DigiKey Part Number | 5073-TRG695RG4-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRG695RG4-05M |
Description | IP68 RGRJ45P RJ45P ENICK TPE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695AWB-05M | L-com | 0 | 5073-TRD695AWB-05M-ND | 47,02000 € | Parametric Equivalent |
| TRG695RG1-05M | L-com | 0 | 5073-TRG695RG1-05M-ND | 287,01000 € | Parametric Equivalent |
| TRG695RG3-05M | L-com | 0 | 5073-TRG695RG3-05M-ND | 301,12000 € | Parametric Equivalent |
| 1251610005 | Weidmüller | 6 | 281-7665-ND | 7,75000 € | Parametric Equivalent |
| 1308450500-E | METZ CONNECT USA Inc. | 0 | 1849-1308450500-E-ND | 6,76900 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 € | 163,09 € |
| Unit Price without VAT: | 163,09000 € |
|---|---|
| Unit Price with VAT: | 194,07710 € |










