
RJFSFTP6A0050 | |
|---|---|
DigiKey Part Number | 623-RJFSFTP6A0050-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0050 |
Description | CAT6A PATCH CABLE 0.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Socapex | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,54400 € | 655,44 € |
| Unit Price without VAT: | 65,54400 € |
|---|---|
| Unit Price with VAT: | 77,99736 € |

