
24441317 | |
|---|---|
DigiKey Part Number | 5614-24441317-ND |
Manufacturer | |
Manufacturer Product Number | 24441317 |
Description | ETHERLINE LAN CAT.6A 0,5 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,49800 € | 54,98 € |
| 25 | 5,15280 € | 128,82 € |
| 50 | 4,90680 € | 245,34 € |
| 100 | 4,67250 € | 467,25 € |
| 250 | 4,38008 € | 1.095,02 € |
| 500 | 4,17116 € | 2.085,58 € |
| 1.000 | 3,97225 € | 3.972,25 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

