Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-150854 | |
|---|---|
DigiKey Part Number | 17-150854-ND |
Manufacturer | |
Manufacturer Product Number | 17-150854 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251610005 | Weidmüller | 14 | 281-7665-ND | 7,75000 € | Parametric Equivalent |
| 1308450500-E | METZ CONNECT USA Inc. | 0 | 1849-1308450500-E-ND | 6,76900 € | Parametric Equivalent |
| 1639417 | Phoenix Contact | 8 | 277-1639417-ND | 13,06000 € | Parametric Equivalent |
| 24441317 | LAPP | 5 | 5614-24441317-ND | 6,39000 € | Parametric Equivalent |
| RJFSFTP6A0050 | Amphenol PCD | 0 | 623-RJFSFTP6A0050-ND | 63,72400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,65100 € | 146,51 € |
| Unit Price without VAT: | 14,65100 € |
|---|---|
| Unit Price with VAT: | 17,43469 € |










