25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS060318A400TP

DigiKey Part Number
478-VCAS060318A400TPTR-ND - Tape & Reel (TR)
478-VCAS060318A400TPCT-ND - Cut Tape (CT)
478-VCAS060318A400TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS060318A400TP
Description
VARISTOR 25.5V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
30 A
Manufacturer
KYOCERA AVX
Energy
0.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
150 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
13 V
Grade
Automotive
Maximum DC Volts
18 V
Qualification
AEC-Q200
Varistor Voltage (Min)
22.95 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
25.5 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Max)
28.05 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC060318A400DPKYOCERA AVX675478-2500-1-ND0,12000 €Parametric Equivalent
VC060318A400RPKYOCERA AVX14.019478-11134-1-ND0,18000 €Parametric Equivalent
VCAS060318A400DZKYOCERA AVX0478-VCAS060318A400DZCT-ND0,09393 €Parametric Equivalent
VCAS060318A400RPKYOCERA AVX1.731478-VCAS060318A400RPCT-ND0,31000 €Parametric Equivalent
In-Stock: 7.937
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21000 €2,10 €
250,18680 €4,67 €
1000,16090 €16,09 €
2500,14860 €37,15 €
5000,14118 €70,59 €
1.0000,13509 €135,09 €
2.5000,12874 €321,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13583 €1.358,30 €
20.0000,13295 €2.659,00 €
30.0000,13151 €3.945,30 €
50.0000,12991 €6.495,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €