
VCAS060318A400DZ | |
|---|---|
DigiKey Part Number | 478-VCAS060318A400DZTR-ND - Tape & Reel (TR) 478-VCAS060318A400DZCT-ND - Cut Tape (CT) 478-VCAS060318A400DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060318A400DZ |
Description | VARISTOR 25.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09240 € | 2,31 € |
| 100 | 0,07870 € | 7,87 € |
| 250 | 0,07204 € | 18,01 € |
| 500 | 0,06804 € | 34,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09546 € | 95,46 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


