
VC060318A400RP | |
|---|---|
DigiKey Part Number | 478-11134-2-ND - Tape & Reel (TR) 478-11134-1-ND - Cut Tape (CT) 478-11134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060318A400RP |
Description | VARISTOR 25.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060318A400RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10640 € | 2,66 € |
| 100 | 0,09090 € | 9,09 € |
| 250 | 0,08336 € | 20,84 € |
| 500 | 0,07886 € | 39,43 € |
| 1.000 | 0,07514 € | 75,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07095 € | 283,80 € |
| 8.000 | 0,06884 € | 550,72 € |
| 12.000 | 0,06778 € | 813,36 € |
| 20.000 | 0,06660 € | 1.332,00 € |
| 28.000 | 0,06592 € | 1.845,76 € |
| 40.000 | 0,06526 € | 2.610,40 € |
| 100.000 | 0,06384 € | 6.384,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |








