
VC060318A400DP | |
|---|---|
DigiKey Part Number | 478-2500-2-ND - Tape & Reel (TR) 478-2500-1-ND - Cut Tape (CT) 478-2500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060318A400DP |
Description | VARISTOR 25.5V 30A 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07280 € | 1,82 € |
| 100 | 0,06130 € | 6,13 € |
| 250 | 0,05592 € | 13,98 € |
| 500 | 0,05272 € | 26,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05006 € | 50,06 € |
| 2.000 | 0,04788 € | 95,76 € |
| 3.000 | 0,04678 € | 140,34 € |
| 5.000 | 0,04557 € | 227,85 € |
| 7.000 | 0,04486 € | 314,02 € |
| 10.000 | 0,04417 € | 441,70 € |
| 25.000 | 0,04270 € | 1.067,50 € |
| 50.000 | 0,04182 € | 2.091,00 € |
| 100.000 | 0,04109 € | 4.109,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

