Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC120618D400TP | |
|---|---|
DigiKey Part Number | 478-VC120618D400TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC120618D400TP |
Description | VARISTOR 25.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120618D400TP Models |
Category | Varistor Voltage (Max) 28.05 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 13 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.95 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 25.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC120618D400DP | KYOCERA AVX | 17.788 | 478-2521-1-ND | 0,39000 € | Parametric Equivalent |
| VC120618D400RP | KYOCERA AVX | 1.920 | 478-11146-1-ND | 0,39000 € | Parametric Equivalent |
| VCAS120618D400DP | KYOCERA AVX | 1.898 | 478-6498-1-ND | 0,41000 € | Parametric Equivalent |
| VCAS120618D400DZ | KYOCERA AVX | 550 | 478-VCAS120618D400DZCT-ND | 0,41000 € | Parametric Equivalent |
| VCAS120618D400RP | KYOCERA AVX | 5.648 | 478-VCAS120618D400RPCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15600 € | 1.560,00 € |
| Unit Price without VAT: | 0,15600 € |
|---|---|
| Unit Price with VAT: | 0,18564 € |




