
VCAS120618D400DZ | |
|---|---|
DigiKey Part Number | 478-VCAS120618D400DZTR-ND - Tape & Reel (TR) 478-VCAS120618D400DZCT-ND - Cut Tape (CT) 478-VCAS120618D400DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120618D400DZ |
Description | VARISTOR 25.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,25960 € | 6,49 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,20872 € | 52,18 € |
| 500 | 0,19884 € | 99,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19070 € | 190,70 € |
| 2.000 | 0,18401 € | 368,02 € |
| 3.000 | 0,18065 € | 541,95 € |
| 5.000 | 0,17693 € | 884,65 € |
| 7.000 | 0,17476 € | 1.223,32 € |
| 10.000 | 0,17267 € | 1.726,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

