
VCAS120618D400RP | |
|---|---|
DigiKey Part Number | 478-VCAS120618D400RPTR-ND - Tape & Reel (TR) 478-VCAS120618D400RPCT-ND - Cut Tape (CT) 478-VCAS120618D400RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120618D400RP |
Description | VARISTOR 25.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25200 € | 6,30 € |
| 100 | 0,21860 € | 21,86 € |
| 250 | 0,20260 € | 50,65 € |
| 500 | 0,19298 € | 96,49 € |
| 1.000 | 0,18505 € | 185,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17314 € | 692,56 € |
| 8.000 | 0,16872 € | 1.349,76 € |
| 12.000 | 0,16650 € | 1.998,00 € |
| 20.000 | 0,16404 € | 3.280,80 € |
| 28.000 | 0,16261 € | 4.553,08 € |
| 40.000 | 0,16123 € | 6.449,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

