
VC120618D400RP | |
---|---|
DigiKey Part Number | 478-11146-2-ND - Tape & Reel (TR) 478-11146-1-ND - Cut Tape (CT) 478-11146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120618D400RP |
Description | VARISTOR 25.5V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120618D400RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,26400 € | 2,64 € |
25 | 0,23560 € | 5,89 € |
100 | 0,20420 € | 20,42 € |
250 | 0,18920 € | 47,30 € |
500 | 0,18018 € | 90,09 € |
1.000 | 0,17324 € | 173,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16480 € | 659,20 € |
8.000 | 0,16057 € | 1.284,56 € |
12.000 | 0,15845 € | 1.901,40 € |
20.000 | 0,15610 € | 3.122,00 € |
28.000 | 0,15473 € | 4.332,44 € |
40.000 | 0,15341 € | 6.136,40 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |