Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSD337M006S0100 | |
|---|---|
DigiKey Part Number | TPSD337M006S0100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD337M006S0100 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M006S0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F910J337KNC | KYOCERA AVX | 0 | F910J337KNCAVX-ND | 1,26304 € | Direct |
| TPSD337K006R0100 | KYOCERA AVX | 2.659 | 478-11112-1-ND | 1,38000 € | Direct |
| TPSD337M006R0100 | KYOCERA AVX | 1.404 | 478-9193-1-ND | 1,70000 € | Direct |
| TPSD337K006S0100 | KYOCERA AVX | 1.075 | 478-TPSD337K006S0100CT-ND | 1,31000 € | Upgrade |
| TPSD337K010R0100 | KYOCERA AVX | 0 | 478-1787-1-ND | 1,79000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68125 € | 1.703,12 € |
| Unit Price without VAT: | 0,68125 € |
|---|---|
| Unit Price with VAT: | 0,81069 € |





