
TAJD337M006RNJ | |
|---|---|
DigiKey Part Number | 478-11066-2-ND - Tape & Reel (TR) 478-11066-1-ND - Cut Tape (CT) 478-11066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD337M006RNJ |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD337M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD337M006R0100 | KYOCERA AVX | 1.404 | 478-9193-1-ND | 1,70000 € | Similar |
| TPSY337M006R0150 | KYOCERA AVX | 3.010 | 478-4166-1-ND | 1,78000 € | Similar |
| T491D337M006AT | KEMET | 1.716 | 399-10192-1-ND | 1,26000 € | Direct |
| T494D337M006AH | KEMET | 500 | 399-T494D337M006AHCT-ND | 4,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,72540 € | 36,27 € |
| 100 | 0,66870 € | 66,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57296 € | 286,48 € |
| 1.000 | 0,54333 € | 543,33 € |
| 1.500 | 0,52849 € | 792,74 € |
| 2.500 | 0,51205 € | 1.280,12 € |
| 3.500 | 0,50243 € | 1.758,51 € |
| 5.000 | 0,49318 € | 2.465,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

