


TPSD337K006S0100 | |
---|---|
DigiKey Part Number | 478-TPSD337K006S0100TR-ND - Tape & Reel (TR) 478-TPSD337K006S0100CT-ND - Cut Tape (CT) 478-TPSD337K006S0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K006S0100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K006S0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,32000 € | 1,32 € |
10 | 1,04100 € | 10,41 € |
50 | 0,90180 € | 45,09 € |
100 | 0,78050 € | 78,05 € |
500 | 0,58972 € | 294,86 € |
1.000 | 0,52035 € | 520,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,52562 € | 1.314,05 € |
5.000 | 0,50647 € | 2.532,35 € |
7.500 | 0,49687 € | 3.726,52 € |
12.500 | 0,48624 € | 6.078,00 € |
17.500 | 0,48001 € | 8.400,17 € |
Unit Price without VAT: | 1,32000 € |
---|---|
Unit Price with VAT: | 1,57080 € |