


TPSD337K006R0100 | |
|---|---|
DigiKey Part Number | 478-11112-2-ND - Tape & Reel (TR) 478-11112-1-ND - Cut Tape (CT) 478-11112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K006R0100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K006R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRMD337K006R0035 | KYOCERA AVX | 1.678 | 478-6256-1-ND | 6,40000 € | Similar |
| T495D337K006ATE100 | KEMET | 125.283 | 399-3883-1-ND | 2,06000 € | Direct |
| T495D337K010ATE100 | KEMET | 775 | 399-8519-1-ND | 2,63000 € | Upgrade |
| T495D337K006ATE050 | KEMET | 9.272 | 399-4801-1-ND | 2,29000 € | Similar |
| T495X337K006ATE065 | KEMET | 760 | 399-T495X337K006ATE065CT-ND | 2,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,72620 € | 36,31 € |
| 100 | 0,66950 € | 66,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57362 € | 286,81 € |
| 1.000 | 0,54398 € | 543,98 € |
| 1.500 | 0,52913 € | 793,69 € |
| 2.500 | 0,51266 € | 1.281,65 € |
| 3.500 | 0,50304 € | 1.760,64 € |
| 5.000 | 0,49378 € | 2.468,90 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

