TPSC686K006R0200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.976
Unit Price: 1,01000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.569
Unit Price: 0,65000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,23578 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,54390 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,41353 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,37675 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,36508 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,48984 €
Datasheet

Similar


Vishay Sprague
In Stock: 878
Unit Price: 0,66000 €
Datasheet

Similar


KEMET
In Stock: 863
Unit Price: 0,77000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,44808 €
Datasheet
68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC686K006R0200

DigiKey Part Number
TPSC686K006R0200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC686K006R0200
Description
CAP TANT 68UF 10% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSC686K016R0200KYOCERA AVX2.976478-1774-1-ND1,01000 €Upgrade
TAJC686K006RNJKYOCERA AVX2.569478-11060-1-ND0,65000 €Similar
TAJC686K006SNJKYOCERA AVX0TAJC686K006SNJ-ND0,23578 €Similar
TAJW686K006RNJKYOCERA AVX0TAJW686K006RNJ-ND0,54390 €Similar
TPSC686K006R0150KYOCERA AVX0TPSC686K006R0150-ND0,41353 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38380 €383,80 €
Unit Price without VAT:0,38380 €
Unit Price with VAT:0,45672 €