6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X96R3C2TE3

DigiKey Part Number
718-293D686X96R3C2TE3TR-ND - Tape & Reel (TR)
718-293D686X96R3C2TE3CT-ND - Cut Tape (CT)
718-293D686X96R3C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D686X96R3C2TE3
Description
CAP TANT 68UF 10% 6.3V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D686X96R3C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38100 €3,81 €
500,29140 €14,57 €
1000,26360 €26,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22120 €110,60 €
1.0000,20646 €206,46 €
1.5000,19909 €298,63 €
2.5000,19091 €477,27 €
3.5000,18613 €651,45 €
5.0000,18154 €907,70 €
6.0000,17936 €1.076,16 €
12.0000,17203 €2.064,36 €
12.5000,17164 €2.145,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €